DT03B0254R0200

Laird Technologies
739-DT03B0254R0200
DT03B0254R0200

Mfr.:

Description:
Adhesive Tapes 20m Double Side Conductive Tape

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 370 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€62.56 €62.56
€48.29 €482.90
€43.85 €1,096.25
€40.88 €2,044.00
€39.96 €3,996.00
€39.93 €9,982.50
350 Quote

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Adhesive Tapes
Tapes
Double-Sided
Brand: Laird Technologies
Product Type: Tape
Factory Pack Quantity: 350
Subcategory: Supplies
Unit Weight: 141.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
5906100000
CNHTS:
5911900090
CAHTS:
5906100000
USHTS:
5906100000
JPHTS:
590610000
KRHTS:
5906100000
MXHTS:
5906100100
BRHTS:
59061000
ECCN:
EAR99