A15797-18

Laird Technologies
739-A15797-18
A15797-18

Mfr.:

Description:
Thermal Interface Products Tflex HR6180 SE,19. 0x18.5in,OG,OG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 27   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€37.36 €1,008.72
€34.86 €1,743.00
€33.62 €3,362.00
€32.06 €8,015.00

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: Thermal Interface Products
Gap Fillers / Gap Pads / Sheets
Non-standard
Silicone Elastomer
Gray
- 45 C
+ 200 C
482.6 mm
469.9 mm
4.572 mm
UL 94 V-0
Tflex HR600
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Thermal Interface Products
Subcategory: Thermal Management
Tradename: Tflex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Thermal Interface Solutions

Laird Technologies Thermal Interface Solutions are designed to meet the challenges of today's electronics, which are smaller but more powerful. Laird TIM products are engineered to fill in air gaps and microscopic irregularities to help deliver more efficient cooling.