4001

Laird Technologies
739-04001
4001

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding RFRET 0.5x24x24in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€197.88 €197.88
€189.54 €2,274.48

Product Attribute Attribute Value Select Attribute
Laird Technologies
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Absorbers
RF Microwave Absorber
609.6 mm
609.6 mm
12.7 mm
RF-RET
Bulk
Brand: Laird Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 4
Subcategory: EMI/RFI
Tradename: Eccosorb
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
CNHTS:
8538900000
CAHTS:
8531901000
USHTS:
3921190090
ECCN:
EAR99

Eccosorb™ RF-RET Broadband Foam Absorbers

Laird Technologies Eccosorb™ RF-RET Broadband Foam Absorbers are lightweight open-celled reticulated foam absorbers that offer 20dB performance ratings. The defined cell structure is formed by the reticulated urethane backbone, and when treated with a lossy coating, the material is extremely lightweight, providing broadband reflectivity reduction. RF-RET absorbers are used for antenna reflection reduction where broadband reduction coupled with a lightweight design is required. Laird Technologies Eccosorb RF-RET Broadband Foam Absorbers are useful in anechoic chambers to cover pedestals and equipment.