LTL2T3YR6JS

LITEON
859-LTL2T3YR6JS
LTL2T3YR6JS

Mfr.:

Description:
Single Colour LEDs Ylw/ White Diffused 584.5-594.5nm1150mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.085 €1,020.00
€0.082 €2,050.00

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 3/4 (5 mm)
590 nm
Yellow
20 mA
2.1 V
120 mW
Colorless
5 mm
Dome
Diffused
Bulk
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Luminous Intensity: 1150 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Lamp Signboard LEDs

LITEON Lamp Signboard LEDs are offered in a variety of packages such as 3mm, 5mm, oval, and superflux. These LEDs feature high luminous intensity output, low power consumption, and a wide viewing angle. LITEON Lamp Signboard LEDs are designed to be mounted on PC boards or panels. This makes them ideal for applications where high brightness is required such as traffic signs, indoor displays, and video displays.