LTD-2701G

LITEON
859-LTD-2701G
LTD-2701G

Mfr.:

Description:
LED Displays & Accessories GREEN .28" LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.58 €1.58
€0.802 €8.02
€0.721 €71.38
€0.671 €354.29
€0.617 €631.19
€0.615 €1,542.42

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
2 Digit
4.85 mm x 7 mm
15.02 mm x 10 mm x 6.1 mm
Green
569 nm
Common Cathode
2000 ucd
20 mA
2.1 V
+ 85 C
- 35 C
Through Hole
Tube
Brand: LITEON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Power Consumption: 75 mW
Product Type: LED Displays
Factory Pack Quantity: 33
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99