ART-B22-D175/SP3

LEM
61-ART-B22-D175/SP3
ART-B22-D175/SP3

Mfr.:

Description:
Current Transformers - Industrial

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 18   Multiples: 18
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€61.82 €1,112.76
€60.45 €3,264.30
€59.68 €6,445.44
252 Quote

Product Attribute Attribute Value Select Attribute
LEM
Product Category: Current Transformers - Industrial
1 kA
Free Hanging
50 Hz to 60 Hz
Brand: LEM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Current Rating: 1 kA
Height: 18.91 mm
Inductance: 343 uH
Length: 56.01 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Secondary Resistance: 105 Ohms
Secondary Voltage Rating: 30 V
Factory Pack Quantity: 18
Termination Style: Wire Leads
Width: 33.69 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0