1812Y0500391GCT

Knowles Syfer
766-1812Y0500391GCT

1812Y0500391GCT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.50 €2.50
€1.82 €18.20
€1.38 €138.00
Full Reel (Order in multiples of 500)
€1.08 €540.00
€1.06 €2,650.00
€1.02 €5,100.00

Similar Products

Product Attribute Attribute Value
Knowles
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
390 pF
50 VDC
C0G (NP0)
2 %
1812
4532
SMD/SMT
Flexible (Soft)
- 55 C
+ 125 C
4.5 mm (0.177 in)
3.2 mm (0.126 in)
2.5 mm (0.098 in)
General Type MLCCs
Reel
Cut Tape
Brand: Knowles Syfer
Capacitance - nF: 0.39 nF
Class: Class 1
Package/Case: 1812 (4532 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Unit Weight: 27 mg