104PPB102K

Knowles / Illinois Capacitor
598-104PPB102K
104PPB102K

Mfr.:

Description:
Film Capacitors 0.1uF 1KV 10% FILM/IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
173
Expected 18/05/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.19 €3.19
€2.30 €23.00
€1.99 €99.50
€1.48 €148.00
€1.40 €7,000.00
10,000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.1 uF
1 kVDC
Radial
Polypropylene (PP)
27.5 mm (1.083 in)
32 mm (1.26 in)
11 mm (0.433 in)
General Film Capacitors
600 VAC
10 %
2 Pin
20 mm (0.787 in)
- 55 C
+ 105 C
PPB
Bulk
Brand: Knowles / Illinois Capacitor
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Poypropylene Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532220000
CNHTS:
8532259000
CAHTS:
8532220000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.