103PPB102K

Knowles / Illinois Capacitor
598-103PPB102K
103PPB102K

Mfr.:

Description:
Film Capacitors 0.01uF 10% tol FILM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 481

Stock:
481 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.04 €2.04
€1.44 €14.40
€1.19 €59.50
€1.08 €108.00
€0.838 €502.80
€0.81 €810.00
€0.767 €1,534.00
€0.759 €3,795.00
€0.755 €7,550.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
0.01 uF
1 kVDC
Radial
Polypropylene (PP)
18 mm (0.709 in)
6 mm (0.236 in)
General Film Capacitors
630 VAC
10 %
12 mm (0.472 in)
- 55 C
+ 105 C
PPB
Bulk
Brand: Knowles / Illinois Capacitor
Product Type: Film Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Unit Weight: 3.462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250030
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Film Capacitors

CDE / Illinois Film Capacitor offers a very diverse range of film capacitors for electronic and electro-mechanical applications. Film capacitors use polymer films having a thin, aluminium metalization layer. This construction is very durable and stable, with excellent electrical characteristics. Axial and radial lead types are available, with a variety of termination choices. Custom constructions are available to meet special needs. CDE / Illinois Film Capacitors' application-specific types include X2, Y2/X1, motor run, IGBT and high voltage.