PJSFM1

Klein Tools
247-PJSFM1
PJSFM1

Mfr.:

Description:
DC Fans Rechargeable Personal Jobsite Fan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€71.23 €71.23
€67.05 €335.25
€64.96 €519.68
€62.86 €1,508.64
€60.76 €3,402.56
€56.75 €5,902.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:
267 mm
194 mm
105 mm
5 VDC
60 dBA
10 W
Polybutylene Terephthalate (PBT)
Fans
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 8
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.087 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99

FEATURED PRODUCTS
KLEIN TOOLS