NCVT-6

Klein Tools
247-NCVT-6
NCVT-6

Mfr.:

Description:
Component Testers Non-Contact Voltage Tester Pen with Laser Distance Meter, 12 to 1000V AC

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.82 €56.82
€53.48 €213.92
€51.82 €621.84
€50.14 €1,403.92
€48.47 €2,520.44
€47.27 €4,727.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Component Testers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Non-Contact Voltage Tester
Brand: Klein Tools
Product: Voltage Testers
Product Type: Component Testers
Series: Electrical Testers
Factory Pack Quantity: 4
Subcategory: Test Equipment
Unit Weight: 70.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Test & Measurement for Industrial Automation

Klein Tools Test and Measurement Tools for Industrial Automation comprise a comprehensive line of test and measurement tools for electricians and other professionals. These test and measurement tools include a wide range of products, such as multimeters, clamp meters, voltage testers, and more. Klein Tools test and measurement products provide durability, accuracy, and ease of use, making them reliable choices for various electrical testing and troubleshooting tasks.