JTH6M4

Klein Tools
247-JTH6M4
JTH6M4

Mfr.:

Description:
Spanners 4 mm Hex Key, Journeyman T-Handle, 6-Inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.24 €5.24
€4.98 €29.88
€4.45 €53.40
€4.33 €129.90
€4.15 €224.10
€3.89 €396.78
€3.80 €957.60
€3.66 €1,844.64
€3.53 €3,537.06

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Spanners
RoHS:  
Brand: Klein Tools
Product Type: Wrenches
Series: T-Handle
Factory Pack Quantity: 6
Subcategory: Tools
Unit Weight: 2.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8204110000
USHTS:
8204110060
ECCN:
EAR99