AEPJS2

Klein Tools
247-AEPJS2
AEPJS2

Mfr.:

Description:
Speakers & Transducers Bluetooth Speaker with Magnetic Strap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€51.70 €51.70
€48.66 €194.64
€47.15 €565.80
€45.62 €1,277.36
€44.10 €2,293.20
€42.99 €4,299.00

Product Attribute Attribute Value Select Attribute
Klein Tools
Product Category: Speakers & Transducers
RoHS:
Speakers
Bluetooth Speaker
107 mm
104 mm
Brand: Klein Tools
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 41 mm
Product Type: Speakers & Transducers
Series: Wireless Speakers
Factory Pack Quantity: 4
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KLEIN TOOLS