UFS64G-CY14-02N01

Kingston
524-UFS64G-CY1402N01
UFS64G-CY14-02N01

Mfr.:

Description:
Universal Flash Storage - UFS UFS 3.1 G4 2L 153B 64GB -25c to 85c

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€38.42 €38.42
€35.53 €355.30
€34.37 €687.40
€33.52 €1,676.00
€32.68 €3,268.00

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Universal Flash Storage - UFS
RoHS:  
64 GB
2.5 V
UFS 3.1
- 25 C
+ 85 C
FBGA-153
13 mm x 11 mm x 0.57 mm
Tray
UFS
Brand: Kingston
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Universal Flash Storage (UFS)
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 10
Supply Voltage - Max: 1.26 V, 2.7 V
Supply Voltage - Min: 1.14 V, 2.4 V
Sustained Read: 820 MB/s
Sustained Write: 100 MB/s
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
USHTS:
8523510000
ECCN:
EAR99

Universal Flash Storage (UFS) Devices

Kingston Universal Flash Storage (UFS) Devices combine the 3D NAND and UFS controller inside as one JEDEC standard package, providing a standard interface to the host. The UFS controller directly manages NAND flash, including ECC, IOPS optimization, wear-leveling, and read sensing. These UFS devices feature error-free memory access and 1.2V typical VCCQ and 2.5V typical VCC operating voltages. The UFS devices operate within the -25°C to 85°C temperature range and are RoHS compliant. Typical applications include smartphones, cameras, tablets, electronic toys, smart homes, wearable, automotive sensors, Virtual Reality (VR), and unmanned aerial vehicles that require mass storage.

Embedded Flash

Kingston Technology Embedded Flash is an embedded, non-volatile memory system consisting of both Flash memory and a Flash memory controller. The Embedded Flash products simplify the application interface design and frees the host processor from low-level Flash memory management. The modules are ideal for industrial and embedded applications, including consumer electronics. Kingston Technology Embedded Flash offers a quick interface design and qualification process, reducing time to market and supporting future Flash device offerings. The I-Temp Flash memory provides JEDEC eMMC5.1 features and is backward compatible with earlier eMMC standards. It has all the benefits of standard Flash, plus the operating temperature range meets industrial temperature requirements of -40°C to +85°C, ideal for outdoor surveillance, factory automation, transportation, and other applications in fluid environmental conditions.