7823

Keystone Electronics
534-7823
7823

Mfr.:

Description:
Terminals HORIZ .250X.032 HDRS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1,300 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.70 €1.70
€1.58 €15.80
€1.40 €700.00
€1.15 €1,150.00
€1.12 €2,800.00
€1.11 €5,550.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Press Fit
Male
Insulated
6.4 mm
Through Hole
Black
Tin
Steel
7800
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Insulation Material: Glass Filled Nylon
Length: 19.99 mm
Material: Steel
Mounting Angle: Horizontal
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 14.27 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99