5044

Keystone Electronics
534-5044
5044

Mfr.:

Description:
Test Clips LARGE ALLG CLIP 1.968 NO INSL COLOR

In Stock: 2,023

Stock:
2,023 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.921 €0.92
€0.872 €8.72
€0.703 €17.58
€0.671 €67.10
€0.51 €255.00
€0.486 €486.00
€0.431 €1,077.50
€0.43 €2,150.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Test Clips
RoHS:  
Alligator Clips
Large Clip
Brand: Keystone Electronics
Contact Material: Steel
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Features: No insulator, jaw spread 0.315 in max
Insulation: Not Insulated
Jaw Opening: 8 mm
Length: 50 mm
Packaging: Bulk
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 3.386 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
9030900090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS