1212

Keystone Electronics
534-1212
1212

Mfr.:

Description:
Terminals TERMINAL .187X.032

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 82,532

Stock:
82,532
Can Dispatch Immediately
On Order:
81,500
Expected 23/03/2026
128,100
Expected 27/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.157 €0.16
€0.119 €1.19
€0.106 €2.65
€0.089 €8.90
€0.074 €37.00
€0.069 €69.00
€0.068 €170.00
€0.059 €295.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Terminals
RoHS:  
Quick Disconnects
Solder
Male
Not Insulated
4.8 mm x 0.81 mm
Push-In
Tin
Brass
1200
Bulk
Brand: Keystone Electronics
Contact Gender: Male
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Insulation Material: Not Insulated
Length: 12.7 mm
Material: Brass
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Width: 5.08 mm
Unit Weight: 372.570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99