1CM003A

Keysight
372-1CM003A
1CM003A

Mfr.:

Description:
Test Accessories - Other Rack Mount Flange Kit 32.6mm H (3U)

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€116.58 €116.58

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Accessories - Other
RoHS:  
Accessories
Rackmount Kit
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 132.6 mm
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 231.332 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403999045
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT