ME01FA40

KYOCERA AVX
581-ME01FA40
ME01FA40

Mfr.:

Description:
Rectifiers DIODE FAST RECOVERY 400V 1A SOD-128

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,146

Stock:
2,146 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.525 €0.53
€0.323 €3.23
€0.206 €20.60
€0.157 €78.50
€0.141 €141.00
€0.122 €305.00
Full Reel (Order in multiples of 6000)
€0.113 €678.00
€0.107 €1,284.00
€0.104 €2,496.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rectifiers
RoHS:  
SMD/SMT
SMA
400 V
1.57 A
Fast Recovery Rectifiers
Single
1.25 V
20 A
10 uA
30 ns
- 55 C
+ 150 C
ME
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Part # Aliases: ME01FA40-TE12L
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

FEATURED PRODUCTS
KYOCERA AVX