PR100395

KUNBUS
182-PR100395
PR100395

Mfr.:

Description:
Industrial Box PCs RevPi Connect 4 32 GB 8 GB

Lifecycle:
New At Mouser

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€549.16 €549.16

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Industrial Box PCs
BCM2711
1.5 GHz
8 GB
Flash, LPDDR4
1.5 GHz
110.5 mm x 96 mm x 45 mm
1 x Micro HDMI
DIN Rail Mount
IP20
1 x Micro USB, 2 x USB A 3.2
2 Port
1 x RS-485
+ 55 C
- 25 C
20 W
10.8 V
28.8 V
Polycarbonate
Brand: KUNBUS
Installed RAM: 8 GB
Processor Brand: Broadcom
Product Type: Industrial PCs
Series: RevPi Connect 4
Factory Pack Quantity: 7
Tradename: Revolution Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

RevPi Connect Base Modules

KUNBUS RevPi Connect Base Modules feature an open platform concept and are equipped with the Raspberry Pi compute module 4 or 4S. These modules offer a modular design that enables the 45mm wide base to be fitted with suitable expansion modules, including digital and analog IOs and fieldbus gateways. Expansion modules can be joined up to the base module for a plug-and-play experience due to the socket positioned at the top. KUNBUS RevPi Connect Base Modules have dimensions of 96mm x 45mm x 110.5mm and can be easily configured using a graphical user interface.