TLR2BWDTD15L0F50

KOA Speer
660-TLR2BWDTD15L0F50
TLR2BWDTD15L0F50

Mfr.:

Description:
Current Sense Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
€0.277 €1,385.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
TLR2BW
15 mOhms
1 W
1 %
50 PPM / C
1206
3216
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Unit Weight: 15.623 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TLR Current Sense Resistors

KOA Speer TLR Current Sense Resistors provide up to 3W and include an AEC-Q200 certified version. KOA Speer TLR Current Sense Resistors feature filletless products with high reliability and performance. These surface-mount resistors are ideal for use in current sensing, voltage division, and pulse applications.