SS-430

KEMET
80-SS-430
SS-430

Mfr.:

Description:
Proximity Sensors 3.5-5.5VDC 800uA No Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 342

Stock:
342 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.54 €9.54
€8.66 €43.30
€8.34 €83.40
€7.96 €199.00
€7.68 €384.00
€7.55 €755.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Proximity Sensors
RoHS:  
Optical
2 m
PCB Mount
Digital
Brand: KEMET
Height: 5.65 mm
Length: 15 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 800 uA
Packaging: Tray
Product Type: Proximity Sensors
Series: SS-430
Factory Pack Quantity: 50
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Width: 15 mm
Part # Aliases: USES4300000000
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
9031499000
USHTS:
8543704500
ECCN:
EAR99

Pyroelectric Proximity Infrared Sensor Modules

KEMET Pyroelectric Proximity Infrared Sensor Modules use the pyroelectric proximity effect of ceramic by absorbing infrared rays emitted from the human body. This detects the natural infrared signature produced by humans. It can detect infrared rays without using lenses, allowing a detection distance of up to 2m. By adding a KEMET proprietary lens, the detection distance can be further improved up to 5m. The lens is available in three color options to enable design flexibility. KEMET Pyroelectric Proximity Sensor Modules in the module solution are even easier to install, with the driving being already included in the package for "plug and sense".

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.