SBCP-11HY102H

KEMET
80-SBCP-11HY102H
SBCP-11HY102H

Mfr.:

Description:
Power Inductors - Leaded 1000uH 10% 0.42A DCR=1700mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.02 €2.02
€1.73 €17.30
€1.42 €35.50
€1.19 €119.00
Full Reel (Order in multiples of 400)
€1.15 €460.00
€1.01 €808.00
€0.998 €4,790.40
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - Leaded
RoHS:  
Wirewound
Radial
11 mm x 11 mm
Unshielded
1 mH
10 %
420 mA
1.7 Ohms
- 20 C
+ 105 C
Standard
PCB Mount
11 mm
12.5 mm
Ferrite
SBCP
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Core Type: Drum
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 400
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Part # Aliases: UPIO11HY102H00
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Ferrite Core Inductors

KEMET Ferrite Core Inductors feature a small footprint that offers low power loss on loads. These inductors provide good thermal properties, low core loss, surface-mount or through-hole mounting, and a range of options. KEMET Ferrite Core Inductors are suitable for a wide variety of applications, including large load converters such as CPUs, GPUs, and memory, as well as small load systems such as smart meters and audio.

SBC & SBCP Coil Ferrite Inductors

KEMET SBC and SBCP Coil Ferrite Inductors feature drum core construction and a nickel-zinc (NiZn) ferrite core. These magnetic, non-shielded type inductors have an operating temperature range of up to +105°C. The conformally coated coils are useful in various fields and ideal for DC/DC converters and noise filters. Typical applications for KEMET SBC and SBCP inductors include LED lighting, xDSL modems, copy machines, flat-screen TVs, smart meters, and power supplies.