EE2-5NUH

KEMET
80-EE2-5NUH
EE2-5NUH

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EE2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,492

Stock:
3,492 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.37 €2.37
€2.23 €22.30
€2.02 €50.50
€1.88 €65.80
€1.86 €195.30
€1.77 €495.60
€1.71 €897.75
€1.55 €1,573.25
€1.52 €7,607.60

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Tube
Slim Form Relays
Miniature
5 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
28 mA
Non-Latching
Gull Wing Lead
EE2
Brand: KEMET
Product Type: PCB Relays
Factory Pack Quantity: 35
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99