KSW24R-0100

Jonard Tools
801-KSW24R
KSW24R-0100

Mfr.:

Description:
Wire Wrap Wire 24AWG LOW STRP FORCE 100' SPOOL RED

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€39.53 €39.53
€38.18 €190.90

Similar Product

Jonard Tools R24R-0100
Jonard Tools
Cable Mounting & Accessories 24AWG KYNAR INSUL 100' SPOOL RED

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Wire Wrap Wire
RoHS:  
24 AWG
Red
100 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 105 C
KSW
Brand: Jonard Tools
Product Type: Wire Wrap Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 35.437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
BRHTS:
85444900
ECCN:
EAR99

FEATURED PRODUCTS
JONARD TOOLS