145-0701-001

Johnson / Cinch Connectivity Solutions
530-145-0701-001
145-0701-001

Mfr.:

Description:
RF Connectors / Coaxial Connectors THREAD MOUNT JCK GLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 25
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€15.65 €1,565.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
2.92 mm
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Panel Mount
Bulk
Body Finish: Gold
Body Style: Straight
Brand: Johnson / Cinch Connectivity Solutions
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: SMK
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SMK 2.92mm Connectors

Johnson / Cinch Connectivity Solutions SMK 2.92mm Connectors use an air dielectric and a Noryl support bead for a higher cutoff frequency than SMA connectors. The thick-wall design of the components increases the outer conductor contact area at the interface for more reliable electrical performance and higher mechanical strength. Johnson / Cinch Connectivity SMK connectors feature a maximum VSWR of 1.15:1 from DC to 18GHz and 1.3:1 from 18GHz to 40GHz. Thread mount, flange mount, and end launch mounting flange configurations are available. Both the field replaceable and thread-in (spark plug) connectors are available with hermetic seals or accessory pins. The hermetic seals and accessory pins can be modified to a wide range of configurations to match various application needs.