142-0403-051

Johnson / Cinch Connectivity Solutions
530-142-0403-051
142-0403-051

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA Crimp Plug, RG174/RG316/LMR100, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€47.99 €47.99
€41.30 €413.00
€39.13 €978.25

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
SMA
Plug (Pin)
IP68
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Product Type: RF Connectors / Coaxial Connectors
Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901900
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

IP68 Waterproof Connectors & Adapters

Johnson / Cinch Connectivity Solutions IP68 Waterproof Connectors and Adapters feature the rugged TNC series that operates up to 11GHz and the SMA series that operates up to 18GHz. These products meet IP68 standards and are designed with internal gaskets along with an outer gasket. Waterproof in unmated conditions, these connectors and adapters are constructed for underwater applications, including mil-aero, transportation, oil and gas, and industrial Internet of Things (IoT). Johnson / Cinch Connectivity Solutions Adapters include hermetically sealed connectors to 1 x 10-8cc/sec, making them suitable for high-pressure vacuum applications and gas or liquid leakage prevention.

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.