142-0003-801

Johnson / Cinch Connectivity Solutions
530-142-0003-801
142-0003-801

Mfr.:

Description:
RF Connector Accessories Cable Term .068 End Launch RG316

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.12 €9.12
€7.75 €77.50
€7.26 €181.50
€6.91 €345.50
€6.58 €658.00
€6.17 €1,542.50
€5.87 €2,935.00
€5.59 €5,590.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connector Accessories
RoHS:  
Gold
Brass
PCB Terminators
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Impedance: 50 Ohms
Product Type: RF Connector Accessories
Series: SMA
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Connectors for 5G Applications

Cinch Connectors for 5G Applications features a broad range of products that include connectors, adapters, and cable assemblies. The SMA, SMP, SMPM, 1mm, 1.85mm, 2.4mm, and 2.92mm series are all designed to meet 5G application needs. Each Cinch series offers specific features for RF and microwave connectivity solutions. 

SMA Connectors

Johnson / Cinch Connectivity Solutions SMA Connectors offer a wide range of 50Ω and 75Ω options in multiple mounting styles. These SMA Connectors are available in a range of cable, plug, and jack types (straight, right angle, bulkhead, mini, flange) as well as hand-formable types. Johnson / Cinch Connectivity Solution SMA Connectors can meet unique specifications.