127-2711-221

Johnson / Cinch Connectivity Solutions
530-127-2711-221
127-2711-221

Mfr.:

Description:
RF Connectors / Coaxial Connectors M Smooth Bore Vert Surface Mt SMP 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€116.25 €116.25
€98.86 €988.60
€92.67 €2,316.75
€90.60 €4,530.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Multi-Port Connectors
SMP
Plug (Pin)
50 Ohms
26.5 GHz
Solder
Straight
Standard
SMD/SMT
Bulk
Body Finish: Gold
Body Material: Beryllium Copper
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: SMP
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536700000
USHTS:
8536700000
JPHTS:
8536700001
MXHTS:
85367001
BRHTS:
85367000
ECCN:
EAR99

SMP Ganged 4 Port Series

Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series is designed to help solve system engineering problems by offering numerous mating configurations to save time in the design process. The solution saves manufacturing time by mating four connections simultaneously in a snap-on connection. Johnson / Cinch Connectivity Solutions SMP Ganged 4 Port Series design improves quality as the design ensures that all connections are mated with equal force with little risk of demating, along with a keyed guide pin to ensure correct direction.