68005-0000-39-8

JUMPtec
168-68005-0000-39-8
68005-0000-39-8

Mfr.:

Description:
Computer-On-Modules - COM JUMPtec COMe-bBD7R E2 D-1539 10G-KR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,144.83 €1,144.83

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Computer-On-Modules - COM
COM Express Basic Type 7
Intel
Xeon
Integrated SoC
1.6 GHz
64 GB
12 MB
8.5 V to 20 V
Ethernet, PCIe, Serial, USB
- 40 C
+ 85 C
125 mm x 95 mm
Brand: JUMPtec
Memory Type: DDR4
Processor Series: D-1539
Product Type: Computer-On-Modules - COM
Series: COMe-bBD7
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Kontron America Modules is now JUMPtec.
Please contact a Mouser Technical Support Representative for
further assistance.

5-0925-2

USHTS:
8471500150
ECCN:
5A992.C

COMe-bBD7 COM Express® Basic Type 7 Module

JUMPtec COMe-bBD7 COM Express® Basic Type 7 Module is a server-class Computer-on-Module featuring data-center-grade Intel® Xeon® and Pentium® D-1500 SOC processors with up to 16 cores. This module supports two 10GBASE-KR interfaces and an NC-SI (Network Controller Sideband Interface) for remote management to fulfill server application demands. The COMe-bBD7 also offers high-speed connectivity from configurable PCIe lanes, with up to PCIe x24 implementation for high I/O performance demands. Offering a well-balanced multi-core CPU versus memory-size approach, the COMe-bBD7 supports up to 32GB of ECC and non-ECC DDR4 memory.