RF-SC2210(LF)(SN)

JST Commercial
306-RFSC2210LFSN
RF-SC2210(LF)(SN)

Mfr.:

Description:
Headers & Wire Housings RF CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,500

Stock:
9,500 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.155 €0.16
€0.119 €1.19
€0.098 €2.45
€0.088 €8.80
€0.076 €19.00
€0.064 €64.00
€0.058 €145.00
€0.055 €275.00
€0.045 €450.00

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Crimp Style
2.54 mm (0.1 in)
1 Row
Crimp
Straight
Socket (Female)
Tin
RF
Wire-to-Board
30 AWG to 24 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Current Rating: 2 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 10000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 VAC, 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99