FR02C061JA1-R5000

JAE Electronics
656-FR02C061JA1R5000
FR02C061JA1-R5000

Mfr.:

Description:
FFC & FPC Connectors 61 position 0.2mm pitch 0.82mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,766

Stock:
1,766 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.00 €2.00
€1.70 €17.00
€1.52 €38.00
€1.45 €145.00
€1.36 €340.00
€1.30 €650.00
€1.26 €1,260.00
€1.21 €3,025.00
Full Reel (Order in multiples of 5000)
€1.07 €5,350.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
61 Position
0.2 mm
SMD/SMT
Right Angle
Dual Contact
Gold
250 mA
FR02
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: LIF
Brand: JAE Electronics
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Housing Colour: Black
Housing Material: Plastic
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 197 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FR02 Series 0.2mm FPC Connectors

JAE Electronics FR02 Series 0.2mm FPC Connectors are the industry's smallest-in-class area and volume pitch FPC connector for portable devices. The JAE FR02 Series raises the customer's connector layout flexibility for equipment designing with the top and bottom-surface FPC connection and the insertion area terminals formed into a tapered shape to improve FPC insertion guidance. Applications include smartphones, tablet PCs, portable game devices, digital cameras, and internal FPC connections in other small portable devices.