IO-TXLR4-F

Io Audio Technologies
670-IO-TXLR4-F
IO-TXLR4-F

Mfr.:

Description:
XLR Connectors 4-Pin Tiny XLR Cable Connector, Female

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.83 €5.83
€5.27 €52.70
€4.98 €124.50
€4.86 €243.00
€4.62 €462.00
€4.13 €1,032.50
€3.89 €1,945.00
€3.40 €3,400.00
€3.23 €8,075.00

Product Attribute Attribute Value Select Attribute
Io Audio
Product Category: XLR Connectors
RoHS:  
XLR Connectors
Mini (Tiny) XLR
4 Position
Female
Solder Cup
Panel Mount
Gold
Straight
TXLR
Brand: Io Audio Technologies
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Tradename: Tiny XLR
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99