JHL7440 S LMHZ

Intel
607-JHL7440SLMHZ
JHL7440 S LMHZ

Mfr.:

Description:
I/O Controller Interface IC Intel JHL7440 Thunde rbolt 3 Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,213
522
Pending
691
Expected 09/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.24 €21.24
€16.62 €166.20
€14.46 €361.50
€13.39 €1,339.00
€12.95 €3,237.50
€12.52 €6,260.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
Non-standard
JHL7440
I/O Controllers
USB
0 C
+ 65 C
Tray
Brand: Intel
Code Name: Titan Ridge
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Embedded Options: Non-Embedded
Integrated Graphics: Without Graphics
Moisture Sensitive: Yes
Number of Ports: 2 Port
PCIe Configurations: Gen 3
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1
Subcategory: Interface ICs
TDP - Max: 2.4 W
Tradename: Thunderbolt
Type: Thunderbolt 3 Controller
Part # Aliases: 964458
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
4A994

Thunderbolt™ 3

Intel Thunderbolt™ 3 brings Thunderbolt to USB-C™ at up to 40Gbps, creating one compact port that does it all. Thunderbolt 3 delivers a fast, versatile connection to any dock, display, or data device. For the first time, one computer port connects to Thunderbolt devices, every display, and billions of USB devices.