E810CQDA2

Intel
607-E810CQDA2
E810CQDA2

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter E810-CQDA2, Retail Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35
Can Dispatch Immediately
On Order:
51
Expected 24/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€442.66 €442.66
€433.26 €2,166.30
€431.55 €4,315.50

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Converged Network Adapters
2 x QSFP28
100 Gb/s
PCIe 4.0, QSFP28
3.3 V
3.465 V
0 C
+ 60 C
Brand: Intel
Description/Function: Intel Ethernet Network Adapter
Dimensions: 167 mm x 69 mm
Packaging: Bulk
Power Consumption: 27.1 W
Processor Type: E810-CAM2
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 978322
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1

E810-CQDA1/E810-CQDA2 Ethernet Network Adapters

Intel E810-CQDA1/E810-CQDA2 Ethernet Network Adapters improve application efficiency and network performance with innovative and versatile capabilities. The adapters optimize high-performance server workloads like NFV, storage, HPC-AI, and hybrid cloud. E810-CQDA1 and -CQDA2 adapters support a wide range of system configurations to meet needs and workload requirements. The many port and speed combinations available simplify validation and deployment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

Ethernet 800 Series Network Adapters

Intel® Ethernet 800 Series Network Adapters introduce new controllers and adapters with 10/25, 50, and 100Gbps speeds. The adapters have multiple form factors (PCIe and OCP NIC 3.0), and broad OS support. All 800 Series products include ADQ, DDP, and support for concurrent RDMA iWARP and RoCEv2.