CM8068403377415 SR3Y8

Intel
607-68403377415SR3Y8
CM8068403377415 SR3Y8

Mfr.:

Description:
CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€166.42 €166.42
€141.59 €1,415.90
€135.39 €3,384.75
100 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i3-8100T
64 bit
4 Core
FCLGA-1151
3.1 GHz
6 MB
4 Thread
35 W
64 GB
DDR4-2400
8 GT/s
DMI3
Intel Core i3
Coffee Lake
i3-8100T
Embedded
+ 82 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Intel Hyper-Threading Technology: Without HT Technology
Intel Virtualisation Technology - VT: With VT
Lithography - Process Technology: 14 nm
Mounting Style: SMD/SMT
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 550 mV to 1.52 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i3-8100T
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i3
Part # Aliases: 963660
Unit Weight: 73.260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C