EV5M-CSM1-RTCF-21

Innodisk
944-EV5M-CSM1RTCF-21
EV5M-CSM1-RTCF-21

Mfr.:

Description:
Cameras & Camera Modules MIPI CSI-2 5MP Fixed Focus Camera Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€264.36 €264.36
€234.23 €2,342.30

Product Attribute Attribute Value Select Attribute
Innodisk
Product Category: Cameras & Camera Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Camera Modules
640 x 360, 640 x 480, 800 x 600, 1280 x 720, 1280 x 960, 1920 x 1080
MIPI
30 fps
YUV422
- 20 C
+ 65 C
46 mm x 46 mm x 40.6 mm
Brand: Innodisk
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473300000
ECCN:
EAR99

AI Camera Modules

Innodisk AI Camera Modules meet the demand for high-speed and high-resolution applications in different embedded systems. Innodisk Camera Modules are offered for different AI applications depending on system needs. The modules are offered in different form factors, like MIPI and USB 2.0 Fixed Focus cameras.