XMC5300F100K2112AAXQLA1

Infineon Technologies
726-XMC5300F100K2112
XMC5300F100K2112AAXQLA1

Mfr.:

Description:
ARM Microcontrollers - MCU Low-power technology MCUs with advanced peripherals addressing industrial applications

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.93 €9.93
€7.72 €77.20
€7.36 €184.00
€6.40 €640.00
€6.11 €1,527.50
€5.55 €2,775.00
€4.96 €4,464.00
2,700 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
XMC5000
SMD/SMT
LQFP-100
ARM Cortex-M0, ARM Cortex-M4F
2.24 MB
32 bit
12 bit
100 MHz, 160 MHz
74 I/O
256 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 32 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 39 Channel
Number of Timers/Counters: 4 x 32 bit, 75 x 16 bit
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 900
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: XMC5300-F100K2112AA SP006156894
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C