XMC4300F100K256AAXUMA1

Infineon Technologies
726-XMC4300F100K256A
XMC4300F100K256AAXUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU XMC4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,151

Stock:
3,151 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3151 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.61 €17.61
€14.06 €140.60
€13.18 €329.50
€12.20 €1,220.00
€11.74 €2,935.00
€11.46 €5,730.00
Full Reel (Order in multiples of 1000)
€10.83 €10,830.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
XMC4300
SMD/SMT
LQFP-100
ARM Cortex M4
256 kB
32 bit/16 bit
12 bit
144 MHz
75 I/O
128 kB
1.3 V
1.3 V
- 40 C
+ 125 C
Reel
Cut Tape
Analogue Supply Voltage: 3.3 V
Brand: Infineon Technologies
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: ROM
I/O Voltage: 3.3 V
Interface Type: CAN, I2C, I2S, JTAG, LIN, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Processor Series: XMC4000
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: XMC
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: XMC4300-F100K256 AA SP001706432
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

XMC™4000 Series 32-Bit ARM® Cortex®-M4 MCUs

Infineon XMC™4000 32-Bit Industrial MCUs combine a leading-edge peripheral set with an industry-standard ARM® Cortex®-M4 core. Featuring Infineon's powerful peripheral set configurable to specific application requirements, XMC4000 is the ultimate choice for today's industrial control solutions. The XMC4000 is designed to tackle the imminent challenges of improving energy efficiency, supporting advanced communication protocols, and reducing time-to-market. Family members operate even in high-temperature environments of up to 125°C, granting you access to their exceptional performance in all corners of your system. The XMC4000 family is available in four series.

Fast DC EV Charging Solutions

Infineon Technologies Fast DC Electric Vehicle (EV) Charging Solutions address the needs for e-mobility. With the ever-growing number of electric vehicles on the market and pressure from governments to reduce vehicle emissions to zero by 2050, there is a great need for more efficient charging solutions. As various consumer studies show, the acceptance of electromobility depends largely on the availability and duration of the charging process. High-power DC charging stations are the answer to these market requirements. Today, a typical electric vehicle can charge about 80% of its battery capacity in less than 10 minutes. This is comparable to refueling a conventional car with an internal combustion engine. Infineon helps bring energy-efficient DC fast-charging designs to life. Benefit from a comprehensive, ready-to-implement one-stop product and design portfolio that covers the entire product range from power conversion, microcontrollers, security, auxiliary power supply, and communication.

Solutions for Light Electric Vehicles (LEV)

Infineon Technologies Solutions for Light Electric Vehicles (LEV) have world-changing potential utilizing the emission-free solution for rising megacities. LEVs apply new technology enabling greater power efficiency, smaller size, lighter weight, and lower cost solutions. LEVs cost less when compared to gasoline or battery powered EVs, making them affordable and hence attractive to emerging markets, where a transition to electrified mobility is in progress.