TLE9879QTW40XUMA1

Infineon Technologies
726-TLE9879QTW40XUMA
TLE9879QTW40XUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU EMBEDDED_POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,643

Stock:
6,643 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.99 €5.99
€4.74 €47.40
€4.33 €108.25
€4.00 €400.00
€3.82 €955.00
€3.61 €1,805.00
€3.21 €3,210.00
Full Reel (Order in multiples of 2500)
€2.94 €7,350.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
TLE987x
SMD/SMT
TQFP-48
ARM Cortex M3
128 kB
32 bit
10 bit
40 MHz
10 I/O
6 kB
5.5 V
27 V
- 40 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Data RAM Type: RAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Operating Supply Voltage: 5.5 V to 27 V
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: MOTIX
Watchdog Timers: Watchdog Timer
Part # Aliases: TLE9879QTW40 SP002662482
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
USHTS:
8542310025
ECCN:
3A991.a.2

TLE987x 3-Phase Motor/Relay Driver ICs

Infineon TLE987x 3-Phase Motor/Relay Driver ICs are automotive-qualified System-on-Chip (SoC) devices specifically designed to provide space-efficient solutions for mechatronic BLDC motor-drive applications, including field-oriented control. These single-chip devices integrate the industry-standard ARM® Cortex®-M3 core to enable the implementation of advanced motor-control algorithms. The TLE987x devices also feature six fully integrated NFET drivers optimized to drive a 3-phase motor using six external power NFETs. A charge pump enables low-voltage operation. TLE987x’s programmable current, along with current-slope control, optimize EMC performance. The peripheral set includes a current sensor, a successive approximation ADC synchronized with the capture and compare unit for PWM control, and 16-bit timers. An integrated LIN transceiver allows communication to the device along with a number of general-purpose I/Os.

MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.

Automotive Motor Control Solutions

Infineon Technologies Automotive Motor Control Solutions are used for the environmental and application requirements of the automotive industry. The requirements have influenced the replacement of mechanical solutions with electrical motors. High priority factors, like CO2 reduction, have increased the need for smart electrically controlled motors. The number of electrical motors in cars is growing steadily for classical combustion engines and electrical cars. Instead of using energy from a combustion engine, these solutions can be switched and speed controlled on demand.