TLE75620ESTDBTOBO1

Infineon Technologies
726-TLE75620ESTDBTOB
TLE75620ESTDBTOBO1

Mfr.:

Description:
Power Management IC Development Tools contains Daughter Board PCB and an assembled TLE75620-EST for evaluation tasks

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€45.01 €45.01

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Switch
5 V to 28 V
3 V to 16 V
TLE75620-EST
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Interface Type: SPI
Output Current: 500 mA
Packaging: Container
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: TLE75620-EST DB SP002641486
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

TLE75x Daughter Boards

Infineon Technologies TLE75x Daughter Boards are designed to be used with the SPIDERPLUSMB_EVAL motherboard, providing a versatile and efficient evaluation platform for automotive and industrial applications. These boards integrate high-side and low-side smart power switches from the TLE75x family, offering robust protection features, diagnostics, and high performance for various load control applications. The modular design enables easy plug-and-play functionality, allowing developers to test and optimize designs with minimal effort. With comprehensive software support and a user-friendly interface, the Infineon TLE75x daughter boards enhance the evaluation process, making them ideal for rapid prototyping and system validation.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More