SPOC2DBBTS710336ESPTOBO1

Infineon Technologies
726-TS710336ESPTOBO1
SPOC2DBBTS710336ESPTOBO1

Mfr.:

Description:
Daughter Cards & OEM Boards IPD_OTHER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€64.29 €64.29

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Daughter Cards & OEM Boards
RoHS: N
Evaluation Boards
Automotive, Industrial
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Operating Supply Voltage: 4.1 V to 28 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: BTS71033-6ESP
Part # Aliases: SPOC-2 DB BTS71033-6ESP SP005613425
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

SPOC-2 DB BTS71033-6ESP Daughterboard

Infineon Technologies SPOC-2 DB BTS71033-6ESP Daughterboard is a small PCB with a soldered SPOC™+2 device. This daughterboard is combined with the SPOC+2 motherboard and operates within a 4.1V to 28V supply voltage range. The SPOC-2 DB BTS71033-6ESP daughterboard is used in automotive and industrial applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More