SPINDLE2GOTOBO1

Infineon Technologies
726-SPINDLE2GOTOBO1
SPINDLE2GOTOBO1

Mfr.:

Description:
Magnetic Sensor Development Tools POSITION SENS ATV

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€32.15 €32.15

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Magnetic Sensor Development Tools
RoHS: N
Evaluation Boards
Sensor
TLI493D-W2BW
Container
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
For Use With: Magnetic Sensor
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: SPINDLE2GO SP005989689
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

XENSIV™ Spindle2Go

Infineon Technologies XENSIV™ Spindle2Go can be mounted in the 3D magnetic sensor Shield2Go. This tool includes a ring magnet and offers a high-resolution multi-turn. The XENSIV™ Spindle2Go features less than 20μm accuracy and complies with Moisture Sensitivity Level 2 (MSL 2). This tool is used in applications such as valve control, smart heating thermostats, and door locks.