S70FL01GSAGMFI013

Infineon Technologies
797-70FL01GSAGMFI013
S70FL01GSAGMFI013

Mfr.:

Description:
NOR Flash 1G 3V 133MHz Serial Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,122

Stock:
2,122 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1450)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€13.85 €13.85
€12.85 €128.50
€12.44 €311.00
€12.14 €607.00
€11.84 €1,184.00
€11.46 €2,865.00
€11.16 €5,580.00
Full Reel (Order in multiples of 1450)
€8.28 €12,006.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
€12.14
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
€9.22
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOIC-16
S70FL01GS
1 Gbit
2.7 V
3.6 V
90 mA
SPI
133 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 1450
Subcategory: Memory & Data Storage
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
MXHTS:
8542320299
ECCN:
3A991.b.1.a