REF40VDC15KWSAWTOBO1

Infineon Technologies
726-REF40VDC15KWSAWT
REF40VDC15KWSAWTOBO1

Mfr.:

Description:
Power Management IC Development Tools 40 V, 1.5 kW BLDC motor driver inverter

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€479.22 €479.22

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
40 V
1EDL8011, IQFH61N06NM5, IRS2011SPBF, ISC015N06NM5LF2, PSC3M5EDLGQ1
Brand: Infineon Technologies
Dimensions: 95mm x 76 mm x 40 mm
For Use With: Motor Driver
Output Current: 25 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Part # Aliases: REF_40VDC_1.5KW_SAW SP006096461
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

REF_40VDC_1.5KW_SAW BLDC Motor Drive Board

Infineon Technologies REF_40VDC_1.5KW_SAW BLDC Motor Drive Board is a high-performance reference board designed for battery-powered applications requiring up to 1.5kW of output power. Optimized for 36V to 40V systems, it features Infineon’s advanced OptiMOS™ 5 power MOSFETs and the XMC1404 microcontroller, enabling efficient and compact motor control solutions. The board supports both sensorless Field-Oriented Control (FOC) and trapezoidal control, making the REF_40VDC_1.5KW_SAW versatile for a wide range of motor types and use cases. With integrated protection features such as overcurrent, overtemperature, and undervoltage safeguards, the board ensures robust and reliable operation. A compact design and high efficiency (up to 98% at full load) make it ideal for cordless outdoor power equipment like chainsaws, lawn mowers, and other gardening tools, as well as various industrial and consumer battery-powered motor applications.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More