PROF2BTS70041EPPDBTOBO1

Infineon Technologies
726-PF2BTS70041EPPDB
PROF2BTS70041EPPDBTOBO1

Mfr.:

Description:
Power Management IC Development Tools IPD_OTHER

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€45.01 €45.01

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
Power Switch
3.1 V to 28 V
BTS7004-1EPP
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: PROF_2 BTS7004-1EPP DB SP005560778
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

BTS7004-1EPP PROFET™+2 Daughter Board

Infineon Technologies BTS7004-1EPP PROFET™+2 Daughter Board (PROF2BTS70041EPPDBTOBO1) is an evaluation platform for the BTS7004-1EPP PROFET+2 Switch. The BTS7004-1EPP is an AEC-Q100 Grade 1 high-side switch with diagnosis and embedded protection. The device features ReverseON for low power dissipation in reverse polarity and Switch ON capability while in an Inverse Current condition (InverseON). The BTS7004-1EPP can replace electromechanical relays, fuses, and discrete circuits. The device is suitable for power distribution and driving glow plugs, heating loads, DC motors.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More