MA5332MSXUMA1

Infineon Technologies
726-MA5332MSXUMA1
MA5332MSXUMA1

Mfr.:

Description:
Audio Amplifiers AUDIO IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.19 €4.19
€3.19 €31.90
€2.94 €73.50
€2.67 €267.00
€2.54 €635.00
€2.45 €1,225.00
€2.39 €2,390.00
Full Reel (Order in multiples of 3000)
€2.22 €6,660.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio Amplifiers
RoHS:  
Class-D
200 W
0.01 %
4 Ohms
300 mV
15 V
- 40 C
+ 100 C
SMD/SMT
MA5332
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Tradename: MERUS
Type: 2-Channel Stereo
Part # Aliases: MA5332MS SP005582717
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

MERUS™ MA5332MS Integrated Class D Amplifier

Infineon Technologies MERUS™ MA5332MS 200W Stereo Integrated Class D Amplifier is an MCM (multi-chip module) solution that integrates a two-channel PWM controller, a high voltage gate driver, and four low RDS(ON) MOSFETs. The MA5332MS delivers the same or higher output power than monolithic alternatives without a heatsink and a 50% reduced footprint.

MERUS™ Class-D Audio ICs

Infineon MERUS™ Class-D Audio ICs are multilevel Class-D audio amplifier solutions featuring an embedded digital power management scheme. These ICs consume significantly less input power (~0.25W) and offer high power output in a small form without compromising the produced sound's quality. A power management algorithm dynamically adjusts the switching frequency and modulation scheme to optimize power loss and EMI across the output power range. Flexible power mode profiles allow users to utilize the multilevel switching technique for very low power loss or high audio performance.