ISP752T

Infineon Technologies
726-ISP752T
ISP752T

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart High Side 200mOhm 6-52V 1 3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30,765

Stock:
30,765 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.12 €2.12
€1.37 €13.70
€1.22 €30.50
€1.01 €101.00
€0.946 €236.50
€0.824 €412.00
€0.717 €717.00
Full Reel (Order in multiples of 2500)
€0.61 €1,525.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€1.32
Min:
1

Similar Product

Infineon Technologies ISP752TFUMA1
Infineon Technologies
Power Switch ICs - Power Distribution Smart High Side 200mOhm 6-52V 1 3A

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
1.3 A
6.5 A
150 mOhms
180 us
200 us
6 V to 52 V
- 30 C
+ 85 C
SMD/SMT
SOIC-8
Industrial PROFET
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 6 V
Tradename: PROFET
Part # Aliases: ISP752TXT SP000211730 ISP752TFUMA1
Unit Weight: 83.260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
853650090
MXHTS:
8542399901
BRHTS:
85365090
ECCN:
EAR99