IPTC039N15NM5ATMA1

Infineon Technologies
726-TC039N15NM5ATMA1
IPTC039N15NM5ATMA1

Mfr.:

Description:
MOSFETs IFX FET >100-150V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,011

Stock:
6,011 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.83 €5.83
€3.94 €39.40
€3.93 €98.25
€2.91 €291.00
€2.90 €2,900.00
Full Reel (Order in multiples of 1800)
€2.47 €4,446.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
HDSOP-16
N-Channel
1 Channel
150 V
190 A
3.9 mOhms
- 20 V, 20 V
3 V
74 nC
- 55 C
+ 175 C
319 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 5.5 ns
Forward Transconductance - Min: 110 S
Product Type: MOSFETs
Rise Time: 4.5 ns
Series: OptiMOS 5
Factory Pack Quantity: 1800
Subcategory: Transistors
Typical Turn-Off Delay Time: 23.5 ns
Typical Turn-On Delay Time: 19 ns
Part # Aliases: IPTC039N15NM5 SP005631626
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99