DDB6U104N16RRBPSA1

Infineon Technologies
726-DDB6U104N16RRBPS
DDB6U104N16RRBPSA1

Mfr.:

Description:
Diode Modules LOW POWER ECONO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€53.41 €53.41
€41.17 €411.70

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Diode Modules
RoHS:  
Screw Mount
1.6 kV
1.3 V
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Product: Schottky Diode Modules - SBD
Product Type: Diode Modules
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Technology: SiC
Part # Aliases: DDB6U104N16RR SP005422420
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
USHTS:
8541100080
ECCN:
EAR99